
TLM615SA | |
|---|---|
DigiKey Part Number | TLM615SA-ND |
Manufacturer | |
Manufacturer Product Number | TLM615SA |
Description | POWER STRIP 6OUT 15'CORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2700J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | 2700J | |
Cord Length | 15' (4.57m) | |
Approval Agency | cULus, UL | |
Features | - | |
Weight | 3.2 lbs (1.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 973,39000 Kč | 1 973,39 Kč |
| 5 | 1 841,86000 Kč | 9 209,30 Kč |
| 10 | 1 787,91700 Kč | 17 879,17 Kč |
| 25 | 1 719,06440 Kč | 42 976,61 Kč |
| 50 | 1 668,73200 Kč | 83 436,60 Kč |
| 100 | 1 619,86760 Kč | 161 986,76 Kč |
| Unit Price without VAT: | 1 973,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 387,80190 Kč |

