Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 30kVA / 27000W 220V, 230V, 240V (3-Phase)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVT30KX

DigiKey Part Number
SVT30KX-ND
Manufacturer
Manufacturer Product Number
SVT30KX
Description
SMARTONLINE SVTX SERIES 3-PHASE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 30kVA / 27000W 220V, 230V, 240V (3-Phase)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
30kVA / 27000W
Backup Time - Max Load
4.2 minutes
Media Lines Protected
-
Voltage - Output
220V, 230V, 240V (3-Phase)
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Size / Dimension
11.810" L x 32.000" W (299.97mm x 812.80mm)
Height
99.820" (2535.43mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236 057,21000 Kč236 057,21 Kč
Manufacturers Standard Package
Unit Price without VAT:236 057,21000 Kč
Unit Price with VAT:285 629,22410 Kč