
SVT20KX | |
|---|---|
DigiKey Part Number | SVT20KX-ND |
Manufacturer | |
Manufacturer Product Number | SVT20KX |
Description | SMARTONLINE SVTX SERIES 3-PHASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 20kVA / 18000W 220V, 230V, 240V (3-Phase) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | General Purpose, Industrial Control | |
Form | Tower | |
Power - Rated | 20kVA / 18000W | |
Backup Time - Max Load | 4 minutes | |
Media Lines Protected | - | |
Voltage - Output | 220V, 230V, 240V (3-Phase) | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 32.000" L x 9.800" W (812.80mm x 248.92mm) | |
Height | 33.900" (861.06mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206 273,43000 Kč | 206 273,43 Kč |
| Unit Price without VAT: | 206 273,43000 Kč |
|---|---|
| Unit Price with VAT: | 249 590,85030 Kč |

