
SUPER7B | |
|---|---|
DigiKey Part Number | TL1735-ND |
Manufacturer | |
Manufacturer Product Number | SUPER7B |
Description | SURGE PROTECT STRIP 7 OUTLET 7FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | 7' (2.13m) | |
Approval Agency | CSA, cUL, UL | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 775,25000 Kč | 775,25 Kč |
| 5 | 662,65400 Kč | 3 313,27 Kč |
| 10 | 619,35700 Kč | 6 193,57 Kč |
| 25 | 572,19560 Kč | 14 304,89 Kč |
| Unit Price without VAT: | 775,25000 Kč |
|---|---|
| Unit Price with VAT: | 938,05250 Kč |




