
SUPER725B | |
|---|---|
DigiKey Part Number | TL1734-ND |
Manufacturer | |
Manufacturer Product Number | SUPER725B |
Description | SURGE PROTECTOR POWER STRIP 7 OU |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 2160J Bench, Floor, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip, Surge Protector | |
Mounting Type | Bench, Floor, Wall | |
Current - Max | 15A | |
Region Utilized | - | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 7 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Plastic | |
Media Lines Protected | - | |
Energy | 2160J | |
Cord Length | 25' (7.62m) | |
Approval Agency | cUL, UL | |
Features | - | |
Weight | 2.9 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,03000 Kč | 1 566,03 Kč |
| 5 | 1 461,54400 Kč | 7 307,72 Kč |
| 10 | 1 418,77200 Kč | 14 187,72 Kč |
| 25 | 1 364,12240 Kč | 34 103,06 Kč |
| 50 | 1 324,18420 Kč | 66 209,21 Kč |
| 100 | 1 285,40730 Kč | 128 540,73 Kč |
| Unit Price without VAT: | 1 566,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 894,89630 Kč |



