
SU8000RT3UHW | |
|---|---|
DigiKey Part Number | SU8000RT3UHW-ND |
Manufacturer | |
Manufacturer Product Number | SU8000RT3UHW |
Description | UPS SMART ONLINE RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 8kVA / 7200W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 8kVA / 7200W | |
AC Outlets | - | |
Backup Time - Max Load | 5.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Approval Agency | CE, CSA, NOM, UL | |
Size / Dimension | 25.827" L x 17.480" W (656.00mm x 444.00mm) | |
Height | 5.157" (131.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126 012,57000 Kč | 126 012,57 Kč |
| Unit Price without VAT: | 126 012,57000 Kč |
|---|---|
| Unit Price with VAT: | 152 475,20970 Kč |

