


SU750RTXLCD2UN | |
|---|---|
DigiKey Part Number | 95-SU750RTXLCD2UN-ND |
Manufacturer | |
Manufacturer Product Number | SU750RTXLCD2UN |
Description | 120V 750VA 675W DOUBLE-CONVERSIO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 750VA / 675W 100V, 110V, 115V, 120V, 127V |
Datasheet | Datasheet |
Category | AC Outlets 6 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.3 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 100V, 110V, 115V, 120V, 127V |
Part Status Active | Input Connector NEMA 5-15P |
Type Online (Double Conversion) | Output Connector NEMA 5-15R (6) |
Voltage - Input 100VAC, 110VAC, 115VAC, 120VAC, 127VAC | Cord Length 10.2' (3.10m) |
Applications Network, Single Phase | Approval Agency CSA, FCC, UL |
Form Rackmount | Size / Dimension 12.500" L x 17.500" W (317.50mm x 444.50mm) |
Power - Rated 750VA / 675W | Height 3.500" (88.90mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33 491,85000 Kč | 33 491,85 Kč |
| Unit Price without VAT: | 33 491,85000 Kč |
|---|---|
| Unit Price with VAT: | 40 525,13850 Kč |







