Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 750VA / 675W 100V, 110V, 115V, 120V, 127V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU750RTXLCD2U

DigiKey Part Number
SU750RTXLCD2U-ND
Manufacturer
Manufacturer Product Number
SU750RTXLCD2U
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 750VA / 675W 100V, 110V, 115V, 120V, 127V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
AC Outlets
6 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4.3 minutes
Series
Media Lines Protected
RS-232
Packaging
Bulk
Voltage - Output
100V, 110V, 115V, 120V, 127V
Part Status
Active
Input Connector
NEMA 5-15P
Type
Online (Double Conversion)
Output Connector
NEMA 5-15R (6)
Voltage - Input
100VAC, 110VAC, 115VAC, 120VAC, 127VAC
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Approval Agency
CSA, FCC, UL
Form
Rackmount
Size / Dimension
12.520" L x 17.480" W (318.00mm x 444.00mm)
Power - Rated
750VA / 675W
Height
3.504" (89.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 529,97000 Kč21 529,97 Kč
520 094,65000 Kč100 473,25 Kč
1019 542,89700 Kč195 428,97 Kč
Manufacturers Standard Package
Unit Price without VAT:21 529,97000 Kč
Unit Price with VAT:26 051,26370 Kč