Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 700VA / 630W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU700XLCD

DigiKey Part Number
95-SU700XLCD-ND
Manufacturer
Manufacturer Product Number
SU700XLCD
Description
EATON TRIPP LITE SERIES SMARTONL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 700VA / 630W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
120V
Applications
General Purpose, Industrial Control
Form
Tower
Power - Rated
700VA / 630W
AC Outlets
6
Backup Time - Max Load
4.5 minutes
Media Lines Protected
RS-232
Voltage - Output
-
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
8' (2.44m)
Approval Agency
-
Size / Dimension
13.900" L x 6.300" W (353.06mm x 160.02mm)
Height
9.900" (251.46mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 893,45000 Kč17 893,45 Kč
516 700,46600 Kč83 502,33 Kč
1016 211,61100 Kč162 116,11 Kč
Manufacturers Standard Package
Unit Price without VAT:17 893,45000 Kč
Unit Price with VAT:21 651,07450 Kč