Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 120V, 208V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000RT4UTFHW

DigiKey Part Number
SU6000RT4UTFHW-ND
Manufacturer
Manufacturer Product Number
SU6000RT4UTFHW
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 120V, 208V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
13 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
2 minutes
Series
Media Lines Protected
RS-232
Packaging
Bulk
Voltage - Output
120V, 208V, 240V
Part Status
Active
Input Connector
Hardwired
Type
Online (Double Conversion)
Output Connector
NEMA 5-15R (4), NEMA 5-15/20R (8), NEMA L6-30R (1), Hardwired
Voltage - Input
208VAC, 240VAC
Approval Agency
BSMI, CSA, FCC, NOM, UL, VCCI
Applications
Network, Single Phase
Size / Dimension
20.700" L x 17.500" W (525.78mm x 444.50mm)
Form
Rackmount
Height
6.850" (173.99mm)
Power - Rated
6kVA / 5400W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130 055,52000 Kč130 055,52 Kč
Manufacturers Standard Package
Unit Price without VAT:130 055,52000 Kč
Unit Price with VAT:157 367,17920 Kč