Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200V, 208V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000RT4UHV

DigiKey Part Number
SU6000RT4UHV-ND
Manufacturer
Manufacturer Product Number
SU6000RT4UHV
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200V, 208V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
6kVA / 5400W
AC Outlets
4 (UPS)
Backup Time - Max Load
2 minutes
Media Lines Protected
RS-232
Voltage - Output
200V, 208V, 240V
Input Connector
NEMA L6-30P
Output Connector
NEMA L6-20R (2), NEMA L6-30R (2)
Cord Length
10' (3.05m)
Approval Agency
CSA, FCC, UL
Size / Dimension
20.669" L x 17.480" W (525.00mm x 444.00mm)
Height
6.850" (174.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
190 414,24000 Kč90 414,24 Kč
Manufacturers Standard Package
Unit Price without VAT:90 414,24000 Kč
Unit Price with VAT:109 401,23040 Kč