
SU6000RT3UTAA | |
|---|---|
DigiKey Part Number | 95-SU6000RT3UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU6000RT3UTAA |
Description | EATON TRIPP LITE SERIES SMARTONL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 5400W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 4 |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Part Status Active | Input Connector NEMA L5-30P |
Type Online (Double Conversion) | Output Connector NEMA L6-20R (2), NEMA L6-30R (2) |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Cord Length 10.2' (3.10m) |
Applications Network, Single Phase | Approval Agency CE, cTUVus, FCC |
Form Rackmount, Tower | Size / Dimension 27.030" L x 17.300" W (686.56mm x 439.42mm) |
Power - Rated 6kVA / 5400W | Height 5.100" (129.54mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145 645,91000 Kč | 145 645,91 Kč |
| Unit Price without VAT: | 145 645,91000 Kč |
|---|---|
| Unit Price with VAT: | 176 231,55110 Kč |









