
SU6000RT3UHV | |
|---|---|
DigiKey Part Number | SU6000RT3UHV-ND |
Manufacturer | |
Manufacturer Product Number | SU6000RT3UHV |
Description | UPS TRUE ONLINE 6KVA 4200W RKMNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 4200W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 6kVA / 4200W | |
AC Outlets | - | |
Backup Time - Max Load | 8 minutes | |
Media Lines Protected | - | |
Voltage - Output | 200V, 208V, 220V, 230V, 240V | |
Input Connector | Hardwired | |
Output Connector | Hardwired | |
Cord Length | - | |
Size / Dimension | 26.000" L x 17.480" W (660.40mm x 444.50mm) | |
Height | 5.201" (132.10mm) | |
Weight | 44 lbs (20 kg) |

