
SU5000RTMB | |
|---|---|
DigiKey Part Number | 95-SU5000RTMB-ND |
Manufacturer | |
Manufacturer Product Number | SU5000RTMB |
Description | EATON TRIPP LITE SERIES SMARTONL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 5kVA / 4500W 120V, 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | AC Outlets 4 |
Manufacturer Eaton Tripp Lite | Voltage - Output 120V, 200V, 208V, 220V, 230V, 240V |
Packaging Box | Input Connector Hardwire, NEMA L6-30P |
Part Status Active | Output Connector Hardwired, NEMA L6-20R (2), NEMA L6-30R (2) |
Type Online (Double Conversion) | Cord Length 10' (3.05m) |
Voltage - Input 200VAC, 208VAC, 220VAC, 230VAC, 240VAC | Approval Agency cUL, NOM |
Applications General Purpose, Industrial Control | Size / Dimension 34.000" L x 17.300" W (863.60mm x 439.42mm) |
Form Rackmount, Tower | Height 5.100" (129.54mm) |
Power - Rated 5kVA / 4500W | Shelf Life Start Manufacture Charge Date |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105 543,09000 Kč | 105 543,09 Kč |
| Unit Price without VAT: | 105 543,09000 Kč |
|---|---|
| Unit Price with VAT: | 127 707,13890 Kč |









