
SU5000RT4UTF | |
|---|---|
DigiKey Part Number | SU5000RT4UTF-ND |
Manufacturer | |
Manufacturer Product Number | SU5000RT4UTF |
Description | UPS SMART ONLINE RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 4500W 120V, 208V |
Datasheet | Datasheet |
Category | AC Outlets 16 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3.5 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V, 208V |
Part Status Active | Input Connector NEMA L6-30P |
Type Online (Double Conversion) | Output Connector NEMA 5-15/20R (12), NEMA 5-20R (2), NEMA L6-30R (2) |
Voltage - Input 208VAC | Cord Length 10' (3.05m) |
Applications Network, Single Phase | Approval Agency CSA, FCC, UL |
Form Rackmount | Size / Dimension 20.670" L x 17.500" W (525.02mm x 444.50mm) |
Power - Rated 5kVA / 4500W | Height 6.850" (173.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109 480,11000 Kč | 109 480,11 Kč |
| Unit Price without VAT: | 109 480,11000 Kč |
|---|---|
| Unit Price with VAT: | 132 470,93310 Kč |

