Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 4500W 200V, 208V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU5000RT4UHV

DigiKey Part Number
SU5000RT4UHV-ND
Manufacturer
Manufacturer Product Number
SU5000RT4UHV
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 5kVA / 4500W 200V, 208V, 240V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
4 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
3.5 minutes
Series
Media Lines Protected
RS-232
Packaging
Bulk
Voltage - Output
200V, 208V, 240V
Part Status
Active
Input Connector
NEMA L6-30P
Type
Online (Double Conversion)
Output Connector
NEMA L6-20R (2), NEMA L6-30R (2)
Voltage - Input
200VAC, 208VAC, 240VAC
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Approval Agency
BSMI, CSA, FCC, NOM, UL, VCCI
Form
Rackmount
Size / Dimension
20.670" L x 17.500" W (525.02mm x 444.50mm)
Power - Rated
5kVA / 4500W
Height
6.850" (173.99mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Due to the size/weight of this product it will be shipped directly from the manufacturer. A DigiKey representative will contact you regarding these shipping costs.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194 775,11000 Kč94 775,11 Kč
Manufacturers Standard Package
Unit Price without VAT:94 775,11000 Kč
Unit Price with VAT:114 677,88310 Kč