
SU3000RTXLCD2U | |
|---|---|
DigiKey Part Number | SU3000RTXLCD2U-ND |
Manufacturer | |
Manufacturer Product Number | SU3000RTXLCD2U |
Description | UPS SMART ONLINE LCD RACKMOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) General Purpose, Industrial Control 3kVA / 2700W 120V |
Datasheet | Datasheet |
Category | AC Outlets 7 (UPS) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.8 minutes |
Series | Media Lines Protected RS-232 |
Packaging Bulk | Voltage - Output 120V |
Part Status Active | Input Connector NEMA L5-30P |
Type Online (Double Conversion) | Output Connector NEMA 5-20R (6), NEMA L5-30R (1) |
Voltage - Input 120VAC | Cord Length 8' (2.44m) |
Applications General Purpose, Industrial Control | Approval Agency CE, cTUVus, FCC |
Form Rackmount, Tower | Size / Dimension 23.820" L x 17.330" W (605.03mm x 440.18mm) |
Power - Rated 3kVA / 2700W | Height 3.410" (86.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59 556,21000 Kč | 59 556,21 Kč |
| Unit Price without VAT: | 59 556,21000 Kč |
|---|---|
| Unit Price with VAT: | 72 063,01410 Kč |












