Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2.2kVA / 1.8kW 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU2200XLCD

DigiKey Part Number
SU2200XLCD-ND
Manufacturer
Manufacturer Product Number
SU2200XLCD
Description
UPS SMART ONLINE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 2.2kVA / 1.8kW 120V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
AC Outlets
7 (UPS)
Manufacturer
Eaton Tripp Lite
Backup Time - Max Load
4.5 minutes
Series
Media Lines Protected
RJ45
Packaging
Bulk
Voltage - Output
120V
Part Status
Active
Input Connector
NEMA 5-20P
Type
Online (Double Conversion)
Output Connector
NEMA 5-15/20R (6), NEMA L5-20R (1)
Voltage - Input
100VAC, 110VAC, 120VAC, 127VAC
Cord Length
10' (3.05m)
Applications
Network, Single Phase
Approval Agency
BSMI, CSA, FCC, NOM, UL, VCCI
Form
Tower
Size / Dimension
19.500" L x 9.000" W (495.30mm x 228.60mm)
Power - Rated
2.2kVA / 1.8kW
Height
10.200" (259.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 12
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 321,67000 Kč43 321,67 Kč
Manufacturers Standard Package
Unit Price without VAT:43 321,67000 Kč
Unit Price with VAT:52 419,22070 Kč