
SU2200RTXLCD2UTAA | |
|---|---|
DigiKey Part Number | 95-SU2200RTXLCD2UTAA-ND |
Manufacturer | |
Manufacturer Product Number | SU2200RTXLCD2UTAA |
Description | RACK 23.8X17.3X3.41 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 23.820" L x 17.330" W x 3.410" H (605.03mm x 440.18mm x 86.61mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 2U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.820" L x 17.330" W x 3.410" H (605.03mm x 440.18mm x 86.61mm) | |
Door | - | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | - | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 476,60000 Kč | 52 476,60 Kč |
| Unit Price without VAT: | 52 476,60000 Kč |
|---|---|
| Unit Price with VAT: | 63 496,68600 Kč |



