
SU1500LCD1U | |
|---|---|
DigiKey Part Number | 95-SU1500LCD1U-ND |
Manufacturer | |
Manufacturer Product Number | SU1500LCD1U |
Description | 120V 1440VA 1440W DOUBLE-CONVERS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 14.4kVA / 1440W 100V, 120V, 127V |
Datasheet | Datasheet |
Category | Backup Time - Max Load 3 minutes |
Manufacturer Eaton Tripp Lite | Media Lines Protected RS-232 |
Packaging Box | Voltage - Output 100V, 120V, 127V |
Part Status Active | Input Connector NEMA 5-15P |
Type Online (Double Conversion) | Output Connector NEMA 5-15R (5) |
Voltage - Input 100VAC, 120VAC, 127VAC | Cord Length 5.9' (1.80m) |
Applications Network, Single Phase | Approval Agency CSA, FCC, NOM, UL |
Form Rackmount | Size / Dimension 27.950" L x 17.320" W (709.93mm x 439.93mm) |
Power - Rated 14.4kVA / 1440W | Height 1.732" (44.00mm) |
AC Outlets 5 (UPS) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 418,29000 Kč | 26 418,29 Kč |
| Unit Price without VAT: | 26 418,29000 Kč |
|---|---|
| Unit Price with VAT: | 31 966,13090 Kč |



