
SU10KRT3UHV | |
|---|---|
DigiKey Part Number | SU10KRT3UHV-ND |
Manufacturer | |
Manufacturer Product Number | SU10KRT3UHV |
Description | UPS 10KVA 9000W W/SOFTWARE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 10kVA / 9000W 200V, 208V, 220V, 230V, 240V |
Datasheet | Datasheet |
Category | Power - Rated 10kVA / 9000W |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 4.3 minutes |
Series | Voltage - Output 200V, 208V, 220V, 230V, 240V |
Packaging Bulk | Input Connector Hardwired |
Part Status Active | Output Connector Hardwired |
Type Online (Double Conversion) | Size / Dimension 26.213" L x 17.500" W (655.80mm x 444.50mm) |
Applications Network, Single Phase | Height 5.142" (130.60mm) |
Form Rackmount | Weight 43 lbs (19.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151 286,21000 Kč | 151 286,21 Kč |
| Unit Price without VAT: | 151 286,21000 Kč |
|---|---|
| Unit Price with VAT: | 183 056,31410 Kč |

