
SU1000RTXL2UN | |
|---|---|
DigiKey Part Number | SU1000RTXL2UN-ND |
Manufacturer | |
Manufacturer Product Number | SU1000RTXL2UN |
Description | 1000VA UPS SMART ONLINE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 1kVA / 800W | |
AC Outlets | 6 (UPS) | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | RS-232 | |
Voltage - Output | 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (6) | |
Cord Length | 10' (3.05m) | |
Size / Dimension | 17.500" L x 13.500" W (444.50mm x 342.90mm) | |
Height | 3.500" (88.90mm) | |
Weight | 29 lbs (13.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 312,17000 Kč | 26 312,17 Kč |
| Unit Price without VAT: | 26 312,17000 Kč |
|---|---|
| Unit Price with VAT: | 31 837,72570 Kč |

