
SU10000RT3U2TF | |
|---|---|
DigiKey Part Number | SU10000RT3U2TF-ND |
Manufacturer | |
Manufacturer Product Number | SU10000RT3U2TF |
Description | UPS 10KVA 9000W 30OUT RACK MOUNT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 10kVA / 9000W 120V, 208V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Online (Double Conversion) | |
Applications | Network, Single Phase | |
Form | Rackmount | |
Power - Rated | 10kVA / 9000W | |
AC Outlets | 30 (UPS) | |
Backup Time - Max Load | 4.3 minutes | |
Media Lines Protected | - | |
Voltage - Output | 120V, 208V | |
Input Connector | Hardwired | |
Output Connector | NEMA 5-20R (24), NEMA L6-20R (4), NEMA L6-30R (2) | |
Cord Length | - | |
Size / Dimension | 26.213" L x 17.500" W (655.80mm x 444.50mm) | |
Height | 5.142" (130.60mm) | |
Weight | 43 lbs (19.5 kg) |

