Outlet Strip, Power Strip, Surge Protector 450J Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS7619-15

DigiKey Part Number
TL319-ND
Manufacturer
Manufacturer Product Number
SS7619-15
Description
POWER STRIP 72" 15A 24OUT15'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 450J Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Rack, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
24
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
-
Media Lines Protected
-
Energy
450J
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Factory Stock: 690
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 120,93000 Kč3 120,93 Kč
52 912,88400 Kč14 564,42 Kč
102 827,59100 Kč28 275,91 Kč
252 718,66160 Kč67 966,54 Kč
502 639,06640 Kč131 953,32 Kč
Manufacturers Standard Package
Unit Price without VAT:3 120,93000 Kč
Unit Price with VAT:3 776,32530 Kč