
SRWO8U22 | |
|---|---|
DigiKey Part Number | TL1843-ND |
Manufacturer | |
Manufacturer Product Number | SRWO8U22 |
Description | RACK STEEL 18.2X20.1X38.5 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 18.240" L x 20.110" W x 38.500" H (463.30mm x 510.79mm x 977.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 22U | |
Dimensions - Panel | 18.000" L x 38.500" H (457.20mm x 977.90mm) | |
Dimensions - Overall | 18.240" L x 20.110" W x 38.500" H (463.30mm x 510.79mm x 977.90mm) | |
Door | Steel | |
Features | Adjustable, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 497,14000 Kč | 4 497,14 Kč |
| 5 | 4 122,41200 Kč | 20 612,06 Kč |
| Unit Price without VAT: | 4 497,14000 Kč |
|---|---|
| Unit Price with VAT: | 5 441,53940 Kč |







