
SRW26USG | |
|---|---|
DigiKey Part Number | SRW26USG-ND |
Manufacturer | |
Manufacturer Product Number | SRW26USG |
Description | RACK STEEL 23.6X21.6X49.7 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.600" W x 49.700" H (599.95mm x 548.64mm x 1262.38mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 20.500" W (520.70mm) |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 23.620" L x 21.600" W x 49.700" H (599.95mm x 548.64mm x 1262.38mm) |
Series | Door Steel |
Packaging Bulk | Features Hinged, Locking, Wall Mount, Window |
Part Status Active | Mounting Rails Two Pair |
Type Cabinet Rack | Ventilation Bottom, Sides, Top |
Style Enclosed, Bottom, Front, Sides, Top | Material Metal, Steel |
Number of Units 26U | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 190,31000 Kč | 27 190,31 Kč |
| Unit Price without VAT: | 27 190,31000 Kč |
|---|---|
| Unit Price with VAT: | 32 900,27510 Kč |















