
SRW26US | |
|---|---|
DigiKey Part Number | SRW26US-ND |
Manufacturer | |
Manufacturer Product Number | SRW26US |
Description | RACK STEEL 21.6X23.6X49.7 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 21.600" L x 23.630" W x 49.700" H (548.64mm x 600.20mm x 1262.38mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 21.600" L x 23.630" W x 49.700" H (548.64mm x 600.20mm x 1262.38mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems, Locking, Removable Sides, Wall Mount |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 26U | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Dimensions - Panel 20.500" L x 45.500" H (520.70mm x 1155.70mm) | Weight 125 lbs (56.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 403,48000 Kč | 26 403,48 Kč |
| Unit Price without VAT: | 26 403,48000 Kč |
|---|---|
| Unit Price with VAT: | 31 948,21080 Kč |















