SRW18USG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 19 079,45000 Kč
Datasheet
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.600" W x 35.600" H (599.95mm x 548.64mm x 904.24mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW18USG

DigiKey Part Number
SRW18USG-ND
Manufacturer
Manufacturer Product Number
SRW18USG
Description
RACK STEEL 23.6X21.6X35.6 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.600" W x 35.600" H (599.95mm x 548.64mm x 904.24mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Panel
20.500" W (520.70mm)
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
23.620" L x 21.600" W x 35.600" H (599.95mm x 548.64mm x 904.24mm)
Series
Door
Steel
Packaging
Bulk
Features
Hinged, Locking, Wall Mount, Window
Part Status
Active
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Bottom, Sides, Top
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
18U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RB-SW18Hammond Manufacturing0164-RB-SW18-ND19 079,45000 KčSimilar
Available To Order
Factory Stock: 24
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 500,91000 Kč18 500,91 Kč
Manufacturers Standard Package
Unit Price without VAT:18 500,91000 Kč
Unit Price with VAT:22 386,10110 Kč