Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 33.500" W x 25.000" H (600.20mm x 850.90mm x 635.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRW12US33G

DigiKey Part Number
SRW12US33G-ND
Manufacturer
Manufacturer Product Number
SRW12US33G
Description
RACK STEEL 23.6X33.5X25 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.630" L x 33.500" W x 25.000" H (600.20mm x 850.90mm x 635.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Panel
32.500" W (825.50mm)
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
23.630" L x 33.500" W x 25.000" H (600.20mm x 850.90mm x 635.00mm)
Series
Door
Steel
Packaging
Bulk
Features
Hinged, Locking, Wall Mount, Window
Part Status
Active
Mounting Rails
Two Pair
Type
Cabinet Rack
Ventilation
Bottom, Sides, Top
Style
Enclosed, Bottom, Front, Sides, Top
Material
Metal, Steel
Number of Units
12U
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HWC2412U35BKHammond Manufacturing0HM5864-ND26 818,09000 KčSimilar
HWCWD2412UBKHammond Manufacturing0HM5888-ND6 744,67000 KčSimilar
In-Stock: 4
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118 575,99000 Kč18 575,99 Kč
Manufacturers Standard Package
Unit Price without VAT:18 575,99000 Kč
Unit Price with VAT:22 476,94790 Kč