
SRW12UHD | |
|---|---|
DigiKey Part Number | SRW12UHD-ND |
Manufacturer | |
Manufacturer Product Number | SRW12UHD |
Description | 12U WALL MNT RACK ENC 26X36X25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 24.620" L x 36.220" W x 26.460" H (625.35mm x 919.99mm x 672.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | 34.120" W x 20.860" H (866.65mm x 529.84mm) | |
Dimensions - Overall | 24.620" L x 36.220" W x 26.460" H (625.35mm x 919.99mm x 672.08mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 101 lbs (45.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 576,47000 Kč | 15 576,47 Kč |
| Unit Price without VAT: | 15 576,47000 Kč |
|---|---|
| Unit Price with VAT: | 18 847,52870 Kč |















