SRSHELF2P1USHRT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRSHELF2P1USHRT

DigiKey Part Number
95-SRSHELF2P1USHRT-ND
Manufacturer
Manufacturer Product Number
SRSHELF2P1USHRT
Description
SMARTRACK CANTILEVER FIXED STEEL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 18.990" L x 7.310" W x 1.730" H (482.35mm x 185.67mm x 43.94mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
18.990" L x 7.310" W x 1.730" H (482.35mm x 185.67mm x 43.94mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 732,64000 Kč1 732,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 732,64000 Kč
Unit Price with VAT:2 096,49440 Kč