Metal, Steel Rack Mount 4.000" L x 0.670" W x 3.470" H (101.60mm x 17.02mm x 88.14mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRRAILDPTH2U

DigiKey Part Number
95-SRRAILDPTH2U-ND
Manufacturer
Manufacturer Product Number
SRRAILDPTH2U
Description
RACK MOUNT 4X0.670X3.470" BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Rack Mount 4.000" L x 0.670" W x 3.470" H (101.60mm x 17.02mm x 88.14mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Box
Part Status
Active
Type
Rack Mount
Size / Dimension
4.000" L x 0.670" W x 3.470" H (101.60mm x 17.02mm x 88.14mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1742,28000 Kč742,28 Kč
10658,45500 Kč6 584,55 Kč
25627,81520 Kč15 695,38 Kč
50605,59080 Kč30 279,54 Kč
100584,15810 Kč58 415,81 Kč
250560,90864 Kč140 227,16 Kč
Manufacturers Standard Package
Unit Price without VAT:742,28000 Kč
Unit Price with VAT:898,15880 Kč