
SRQP42UB | |
|---|---|
DigiKey Part Number | SRQP42UB-ND |
Manufacturer | |
Manufacturer Product Number | SRQP42UB |
Description | RACK STEEL 78.4X23.6X43 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 78.450" L x 23.620" W x 43.000" H (1992.63mm x 599.95mm x 1092.20mm) Black |
Datasheet | Datasheet |
Category | Number of Units 42U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 78.450" L x 23.620" W x 43.000" H (1992.63mm x 599.95mm x 1092.20mm) |
Series | Door Steel |
Packaging Bulk | Features Casters, Locking, Removable Sides |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102 890,40000 Kč | 102 890,40 Kč |
| Unit Price without VAT: | 102 890,40000 Kč |
|---|---|
| Unit Price with VAT: | 124 497,38400 Kč |














