
SRH453254W | |
|---|---|
DigiKey Part Number | 95-SRH453254W-ND |
Manufacturer | |
Manufacturer Product Number | SRH453254W |
Description | EATON SMARTRACK 45U EXTRA-DEEP E |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 57.910" L x 31.500" W x 83.910" H (1470.91mm x 800.10mm x 2131.31mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 45U | |
Dimensions - Panel | - | |
Dimensions - Overall | 57.910" L x 31.500" W x 83.910" H (1470.91mm x 800.10mm x 2131.31mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98 307,52000 Kč | 98 307,52 Kč |
| Unit Price without VAT: | 98 307,52000 Kč |
|---|---|
| Unit Price with VAT: | 118 952,09920 Kč |













