
SRH453242W | |
|---|---|
DigiKey Part Number | 95-SRH453242W-ND |
Manufacturer | |
Manufacturer Product Number | SRH453242W |
Description | RACK STEEL 44.1X31.4X84.7 WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 44.165" L x 31.496" W x 84.758" H (1121.79mm x 800.00mm x 2152.85mm) White |
Datasheet | Datasheet |
Category | Number of Units 45U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 44.165" L x 31.496" W x 84.758" H (1121.79mm x 800.00mm x 2152.85mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84 244,12000 Kč | 84 244,12 Kč |
| Unit Price without VAT: | 84 244,12000 Kč |
|---|---|
| Unit Price with VAT: | 101 935,38520 Kč |














