
SRH423254W | |
|---|---|
DigiKey Part Number | 95-SRH423254W-ND |
Manufacturer | |
Manufacturer Product Number | SRH423254W |
Description | EATON SMARTRACK 42U EXTRA-DEEP E |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 58.038" L x 31.496" W x 79.508" H (1474.17mm x 800.00mm x 2019.50mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 58.038" L x 31.496" W x 79.508" H (1474.17mm x 800.00mm x 2019.50mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | White | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97 542,31000 Kč | 97 542,31 Kč |
| Unit Price without VAT: | 97 542,31000 Kč |
|---|---|
| Unit Price with VAT: | 118 026,19510 Kč |














