Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 57.910" L x 23.640" W x 79.640" H (1470.91mm x 600.46mm x 2022.86mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH422454W

DigiKey Part Number
95-SRH422454W-ND
Manufacturer
Manufacturer Product Number
SRH422454W
Description
RACK STEEL 57.9X23.6X79.6 WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 57.910" L x 23.640" W x 79.640" H (1470.91mm x 600.46mm x 2022.86mm) White
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Units
42U
Manufacturer
Eaton Tripp Lite
Dimensions - Overall
57.910" L x 23.640" W x 79.640" H (1470.91mm x 600.46mm x 2022.86mm)
Series
Door
Steel
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Active
Ventilation
Non-Vented
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177 796,85000 Kč77 796,85 Kč
Manufacturers Standard Package
Unit Price without VAT:77 796,85000 Kč
Unit Price with VAT:94 134,18850 Kč