
SRFAN1U | |
|---|---|
DigiKey Part Number | SRFAN1U-ND |
Manufacturer | |
Manufacturer Product Number | SRFAN1U |
Description | RACK ENCLOSURE SERVER CABINET CO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 210 CFM 1.73" L x 18.90" W x 5.770" H (43.9mm x 480.1mm x 146.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 120VAC | |
Specifications | Fan Tray, AC, 3 Fans, 210 CFM | |
Size / Dimension | 1.73" L x 18.90" W x 5.770" H (43.9mm x 480.1mm x 146.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 239,77000 Kč | 5 239,77 Kč |
| Unit Price without VAT: | 5 239,77000 Kč |
|---|---|
| Unit Price with VAT: | 6 340,12170 Kč |


