
SRCOOL3KTP | |
|---|---|
DigiKey Part Number | 95-SRCOOL3KTP-ND |
Manufacturer | |
Manufacturer Product Number | SRCOOL3KTP |
Description | TOP-OF-RACK PRECISION COOLING AI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack A/C Unit, 12000 BTU 43.30" L x 23.60" W x 15.40" H (1099.8mm x 599.4mm x 391.2mm) |
Datasheet | Datasheet |
Category | Type Air Conditioning Unit |
Manufacturer Eaton Tripp Lite | Voltage - Input 208VAC |
Series | Specifications A/C Unit, 12000 BTU |
Packaging Box | Size / Dimension 43.30" L x 23.60" W x 15.40" H (1099.8mm x 599.4mm x 391.2mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114 437,05000 Kč | 114 437,05 Kč |
| Unit Price without VAT: | 114 437,05000 Kč |
|---|---|
| Unit Price with VAT: | 138 468,83050 Kč |

