
SRCOMBO4SFICSS | |
|---|---|
DigiKey Part Number | 95-SRCOMBO4SFICSS-ND |
Manufacturer | |
Manufacturer Product Number | SRCOMBO4SFICSS |
Description | SMARTRACK LOCKING DOOR HANDLE FO |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Cutout Panel Mount Zinc, Black Coating |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Swinghandle | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | Zinc, Black Coating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 109,55000 Kč | 6 109,55 Kč |
| 5 | 5 814,01000 Kč | 29 070,05 Kč |
| Unit Price without VAT: | 6 109,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 392,55550 Kč |


