
SRCASE6U | |
|---|---|
DigiKey Part Number | SRCASE6U-ND |
Manufacturer | |
Manufacturer Product Number | SRCASE6U |
Description | CASE ABS BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, ABS Black X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 782,64000 Kč | 5 782,64 Kč |
| 5 | 5 467,37600 Kč | 27 336,88 Kč |
| Unit Price without VAT: | 5 782,64000 Kč |
|---|---|
| Unit Price with VAT: | 6 996,99440 Kč |


