Metal, Steel Open Rack Open Rack, Double Frame 24.000" L x 35.250" W x 107.500" H (609.60mm x 895.35mm x 2730.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR4POST58HD

DigiKey Part Number
SR4POST58HD-ND
Manufacturer
Manufacturer Product Number
SR4POST58HD
Description
RACK STEEL 24X35.2X107. BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 24.000" L x 35.250" W x 107.500" H (609.60mm x 895.35mm x 2730.50mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
58U
Dimensions - Panel
35.250" W (895.35mm)
Dimensions - Overall
24.000" L x 35.250" W x 107.500" H (609.60mm x 895.35mm x 2730.50mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
-
Material
Metal, Steel
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 24
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123 613,30000 Kč23 613,30 Kč
Manufacturers Standard Package
Unit Price without VAT:23 613,30000 Kč
Unit Price with VAT:28 572,09300 Kč