
SR4POST50HD | |
|---|---|
DigiKey Part Number | SR4POST50HD-ND |
Manufacturer | |
Manufacturer Product Number | SR4POST50HD |
Description | RACK STEEL 35.2X24X93 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 35.250" L x 24.000" W x 93.000" H (895.35mm x 609.60mm x 2362.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 50U | |
Dimensions - Panel | 35.000" L x 19.000" W x 87.500" H (889.00mm x 482.60mm x 2222.50mm) | |
Dimensions - Overall | 35.250" L x 24.000" W x 93.000" H (895.35mm x 609.60mm x 2362.20mm) | |
Door | Doorless | |
Features | Cable Entry Systems | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 113 lbs (51.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 973,09000 Kč | 19 973,09 Kč |
| Unit Price without VAT: | 19 973,09000 Kč |
|---|---|
| Unit Price with VAT: | 24 167,43890 Kč |














