
SR4POST25 | |
|---|---|
DigiKey Part Number | SR4POST25-ND |
Manufacturer | |
Manufacturer Product Number | SR4POST25 |
Description | RACK STEEL 39X20.2X49.3 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 39.000" L x 20.200" W x 49.300" H (990.60mm x 513.08mm x 1252.22mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 39.000" L x 20.200" W x 49.300" H (990.60mm x 513.08mm x 1252.22mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Adjustable, Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Shipped from DigiKey |
Number of Units 25U | Weight 45 lbs (20.4 kg) |
Dimensions - Panel 39.300" L x 43.750" H (998.22mm x 1111.25mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 368,52000 Kč | 10 368,52 Kč |
| Unit Price without VAT: | 10 368,52000 Kč |
|---|---|
| Unit Price with VAT: | 12 545,90920 Kč |














