
SR45UBMDEXPND | |
|---|---|
DigiKey Part Number | SR45UBMDEXPND-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBMDEXPND |
Description | RACK STEEL 36X23.6X83.7 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.630" W x 83.750" H (914.40mm x 600.20mm x 2127.25mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 36.000" L x 23.630" W x 83.750" H (914.40mm x 600.20mm x 2127.25mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 45U | Weight 140 lbs (63.5 kg) |
Dimensions - Panel 31.000" L x 78.750" H (787.40mm x 2000.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 880,13000 Kč | 31 880,13 Kč |
| Unit Price without VAT: | 31 880,13000 Kč |
|---|---|
| Unit Price with VAT: | 38 574,95730 Kč |















