
SR45UBEXPND | |
|---|---|
DigiKey Part Number | SR45UBEXPND-ND |
Manufacturer | |
Manufacturer Product Number | SR45UBEXPND |
Description | RACK STEEL 43X23.6X83.7 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 43.000" L x 23.630" W x 83.750" H (1092.20mm x 600.20mm x 2127.25mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 45U | Weight 147 lbs (66.7 kg) |
Dimensions - Panel 37.000" L x 78.750" H (939.80mm x 2000.25mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 274,82000 Kč | 27 274,82 Kč |
| Unit Price without VAT: | 27 274,82000 Kč |
|---|---|
| Unit Price with VAT: | 33 002,53220 Kč |














