
SR42UBMDEXPND | |
|---|---|
DigiKey Part Number | SR42UBMDEXPND-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBMDEXPND |
Description | RACK STEEL 36X23.6X78.5 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) |
Manufacturer Eaton Tripp Lite | Door Steel |
Series | Features Cable Entry Systems |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Material Metal, Steel |
Type Open Rack | Color Black |
Style Open Rack, Double Frame | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Number of Units 42U | Weight 103 lbs (46.7 kg) |
Dimensions - Panel 31.000" L x 73.500" H (787.40mm x 1866.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 072,34000 Kč | 28 072,34 Kč |
| Unit Price without VAT: | 28 072,34000 Kč |
|---|---|
| Unit Price with VAT: | 33 967,53140 Kč |














