
SR42UBDPWD8 | |
|---|---|
DigiKey Part Number | 95-SR42UBDPWD8-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBDPWD8 |
Description | RACK STEEL 47.3X31.4X78.5 BLK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 47.300" L x 31.496" W x 78.500" H (1201.42mm x 800.00mm x 1993.90mm) Black |
Datasheet | Datasheet |
Category | Number of Units 42U |
Manufacturer Eaton Tripp Lite | Dimensions - Overall 47.300" L x 31.496" W x 78.500" H (1201.42mm x 800.00mm x 1993.90mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Cabinet Rack | Material Cold Roll Steel (CRS) |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54 879,58000 Kč | 54 879,58 Kč |
| Unit Price without VAT: | 54 879,58000 Kč |
|---|---|
| Unit Price with VAT: | 66 404,29180 Kč |














