
SR42UBDP48 | |
|---|---|
DigiKey Part Number | 95-SR42UBDP48-ND |
Manufacturer | |
Manufacturer Product Number | SR42UBDP48 |
Description | 42U SMARTRACK EXTRA-DEEP SERVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Front, Sides, Top Black |
Datasheet | Datasheet |
Category | Number of Units 42U |
Manufacturer Eaton Tripp Lite | Door Steel |
Packaging Retail Package | Mounting Rails Two Pair |
Part Status Active | Ventilation Non-Vented |
Type Equipment Cabinet | Material Metal, Steel |
Style Enclosed, Front, Sides, Top | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 558,55000 Kč | 41 558,55 Kč |
| Unit Price without VAT: | 41 558,55000 Kč |
|---|---|
| Unit Price with VAT: | 50 285,84550 Kč |














