
SR42BMDEXPNDNR3 | |
|---|---|
DigiKey Part Number | SR42BMDEXPNDNR3-ND |
Manufacturer | |
Manufacturer Product Number | SR42BMDEXPNDNR3 |
Description | RACK STEEL 36X23.6X78.5 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Double Frame 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 42U | |
Dimensions - Panel | 31.000" L x 73.500" H (787.40mm x 1866.90mm) | |
Dimensions - Overall | 36.000" L x 23.630" W x 78.500" H (914.40mm x 600.20mm x 1993.90mm) | |
Door | Doorless | |
Features | Cable Entry Systems | |
Mounting Rails | Two Pair | |
Ventilation | - | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 94 lbs (42.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 073,89000 Kč | 31 073,89 Kč |
| Unit Price without VAT: | 31 073,89000 Kč |
|---|---|
| Unit Price with VAT: | 37 599,40690 Kč |















